Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €31.790 |
5+ | €30.770 |
Price for:Each
Minimum: 1
Multiple: 1
€31.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENTON
Manufacturer Part NoRCS/4T
Order Code3403959
Technical Datasheet
Frequency Response Min130Hz
Frequency Response Max18kHz
External Width132mm
External Depth93mm
Product Overview
A 100V line, 4W miniature ceiling speaker with a 3" drive unit that is ideally suited for areas where space is a premium. Ease of installation is a key feature of this unit, incorporating a user friendly concealed spring mounting arrangement that enables easy access once installed. Ideal for public address and, as the speaker has a plastiflex treated cone, the unit can also be used in humid atmospheres, such as bathrooms and clean room areas.
- Steel bezel and metal mesh grill
- 80mm (3.15") Dual coned mid-range driver
- Multitap 100V transformer (4W, 2W, 1W, 0.5W, 0.25W)
- Wide dispersion angle
- Simple, sprung ceiling mount brackets
- no externally visible fixings
- White RAL9016 finish
Technical Specifications
Frequency Response Min
130Hz
External Width
132mm
Frequency Response Max
18kHz
External Depth
93mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.745