Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoW0995
Order Code3376766
Product RangePenn Elcom - 3 Inch Grey Castors
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €12.610 |
4+ | €11.670 |
Price for:Each
Minimum: 1
Multiple: 1
€12.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoW0995
Order Code3376766
Product RangePenn Elcom - 3 Inch Grey Castors
Carrying Capacity40kg
Wheel Diameter50mm
Product RangePenn Elcom - 3 Inch Grey Castors
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 50mm diameter (2") castors with a load carrying capacity of 40kg
- Grey rubber tyre, the usual colour accepted as the industrial standard for the bakery industry
- Zinc plated mild steel base plate
- Can be used in a varity of applications such as:
- Flight cases, loudspeaker enclosures/PA systems, small trucks & trolleys, bakery, hospital & medical
Technical Specifications
Carrying Capacity
40kg
Product Range
Penn Elcom - 3 Inch Grey Castors
Wheel Diameter
50mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202