Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1286/2UVK
Order Code3374906
Product RangePenn Elcom - Vented Panels
46 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.620 |
10+ | €6.330 |
20+ | €5.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1286/2UVK
Order Code3374906
Product RangePenn Elcom - Vented Panels
Panel TypeVentilation Panel
Rack U Height2U
Panel MaterialSteel
Body ColourBlack
For Use With19" Racks
External Height - Metric88.4mm
External Width - Metric482mm
External Height - Imperial3.48"
External Width - Imperial18.98"
Product RangePenn Elcom - Vented Panels
SVHCNo SVHC (17-Jan-2022)
Product Overview
Black epoxy coated, steel ventilation panel for 19" rack systems, with standard fixing centres.
Technical Specifications
Panel Type
Ventilation Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
482mm
External Width - Imperial
18.98"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
2U
Body Colour
Black
External Height - Metric
88.4mm
External Height - Imperial
3.48"
Product Range
Penn Elcom - Vented Panels
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346