Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.200 |
10+ | €40.710 |
Price for:Each
Minimum: 1
Multiple: 1
€45.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCE
Manufacturer Part No335-6
Order Code3378610
Product RangePC Electric CEE Sockets
Current Rating63A
Voltage Rating VAC400V
Product RangePC Electric CEE Sockets
Product Overview
- Straight, flanged design
- Contact frame with screws
- Brass with lamellar contact CuBe
- 6.0 - 16.0mm² Wiring
- IP67 Rated
- Dimensions (WxH): 100x100mm
Technical Specifications
Current Rating
63A
Product Range
PC Electric CEE Sockets
Voltage Rating VAC
400V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.649