Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €40.440 |
10+ | €37.680 |
Price for:Each
Minimum: 1
Multiple: 1
€40.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCE
Manufacturer Part No033-6X
Order Code3376988
Product RangePC Electric CEE Plugs
Current Rating63A
Voltage Rating VAC230V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourBlack
IP RatingIP67
Product RangePC Electric CEE Plugs
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Contact frame with screws
- Nickel-plated contacts
- Twist cable gland
- Pilot contact
- 6.0 - 16.0mm² Wiring
- IP67 Rated
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VAC
230V
Electrical Connector Gender
Plug
Connector Colour
Black
Product Range
PC Electric CEE Plugs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57