Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €510.290 |
Price for:Pack of 112
Minimum: 1
Multiple: 1
€510.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFL12X12LG-A
Order Code3284693
External Height - Metric12.5mm
External Width - Metric12.5mm
Length - Metric500mm
External Height - Imperial0.49"
External Width - Imperial0.49"
Length - Imperial1.64ft
Raceway / Duct ColourLight Grey
Raceway / Duct MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
12.5mm
Length - Metric
500mm
External Width - Imperial
0.49"
Raceway / Duct Colour
Light Grey
Product Range
-
External Width - Metric
12.5mm
External Height - Imperial
0.49"
Length - Imperial
1.64ft
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.561264