Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCR4H-M0
Order Code2891772
Also Known AsGTIN UPC EAN: 07498358921
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €287.920 |
Price for:Pack of 1000
Minimum: 2
Multiple: 2
€575.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCR4H-M0
Order Code2891772
Also Known AsGTIN UPC EAN: 07498358921
Technical Datasheet
Mount Fixing TypeConnector Ring
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.6mm
Width9.1mm
Height7.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Closed cable tie connector ring mounts connect multiple wire bundles or hang bundles from conduit, eliminating the need for saddle clamps.
- Used with miniature, intermediate, standard, heavy-standard and light-heavy cable ties
- Intended for indoor/outdoor environments
- For use with cable ties : M, I, S, HS, LH
- UL recognized #E136577 standards
Technical Specifications
Mount Fixing Type
Connector Ring
Mount Colour
Black
Length
14.6mm
Height
7.6mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.715541