Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €404.860 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€404.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC400X100A8T
Order Code3282712
Product RangePan-Code
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width101.6mm
Label Diameter-
Label MaterialLaminate Polyester
Label ColourYellow
Pack Quantity500
Product RangePan-Code
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Code® thermal transfer raised panel component label
- Super-tack polyester material
- Meet ASTM G154, Meets DIN 40050-9, IP69K, Meet ASTM D3389, UL969 Recognized, CUL Recognized
- Aggressive adhesive, wash-down resistant
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
101.6mm
Label Material
Laminate Polyester
Pack Quantity
500
SVHC
No SVHC (21-Jan-2025)
Label Height
25.4mm
Label Diameter
-
Label Colour
Yellow
Product Range
Pan-Code
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00194