Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 864+ | €0.300 |
| 2500+ | €0.242 |
| 10000+ | €0.234 |
Price for:Each
Minimum: 864
Multiple: 864
€259.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC138MTC..
Order Code1020852
Logic Family / Base Number74AC138
Logic TypeDecoder
No. of Outputs8Outputs
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
Logic Family / Base Number
74AC138
No. of Outputs
8Outputs
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Logic Type
Decoder
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
Product traceability