Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.270 |
10+ | €3.570 |
25+ | €3.490 |
50+ | €3.420 |
Product Information
Product Overview
The NB3N502DG is a Clock Multiplier Device that generates a low jitter, TTL/CMOS level output clock which is a precise multiple of the external input reference clock signal source. The device is used for the crystal oscillators commonly used in electronic systems. It accepts a standard fundamental mode crystal or an external reference clock signal. Phase-locked-loop (PLL) design technique is used to produce an output clock up to 190MHz with a 50% duty cycle. This can be programmed via two select inputs to provide an output clock (CLKOUT) at one of six different multiples of the input frequency source and at the same time output the input aligned reference clock signal (REF).
- Zero ppm clock multiplication error
- 45 to 55% Duty cycle
- Low jitter output of 15ps one sigma (rms)
- 25mA TTL-level drive outputs
- -40 to 85°C Full industrial temperature range
Applications
Industrial, Signal Processing
Technical Specifications
Clock Multiplier
2Outputs
5.5V
8Pins
85°C
-
No SVHC (23-Jan-2024)
190MHz
3V
SOIC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate