Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.360 |
Product Information
Product Overview
The FQPF13N50CF is a QFET® FRFET® N-channel enhancement-mode Power MOSFET produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.
- 100% Avalanche tested
- 4.3nC Typical low gate charge
- 20pF Typical low Crss
- 100ns Typical fast recovery body diode
Applications
Power Management, Motor Drive & Control, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
13A
TO-220F
10V
48W
150°C
-
Lead (27-Jun-2024)
500V
0.43ohm
Through Hole
4V
3Pins
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate