Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoEE-SX3173-P3-Z
Order Code3052026
Product RangeEE-SX3173-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | €2.560 |
Price for:Each
Minimum: 150
Multiple: 150
€384.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SX3173-P3-Z
Order Code3052026
Product RangeEE-SX3173-P Series
Technical Datasheet
Gap Width5mm
Aperture Width1.4mm
Sensor Output TypePhoto / Optical IC
Sensor MountingPanel Mount
Product RangeEE-SX3173-P Series
SVHCTo Be Advised
Technical Specifications
Gap Width
5mm
Sensor Output Type
Photo / Optical IC
Product Range
EE-SX3173-P Series
Aperture Width
1.4mm
Sensor Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587