Print Page
SS-01GL111-ET
Microswitch, IP40, Subminiature, Long Hinge Lever, SPDT, Quick Connect, 100 mA, 30 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoSS-01GL111-ET
Order Code4356668
Product RangeSS Series
Technical Datasheet
324 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
50+ | €2.640 |
150+ | €2.480 |
Price for:Each
Minimum: 50
Multiple: 50
€132.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoSS-01GL111-ET
Order Code4356668
Product RangeSS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLong Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeSS Series
Contact Voltage AC Nom125V
Operating Force Max0.06N
SVHCTo Be Advised
Product Overview
SS-01GL111-ET is a SS series subminiature basic switch. It offers high reliability and security.
- Two split springs ensure high stability and durability of 30,000,000 operations
- 30VDC, 0.1A ratings
- Long hinge lever actuator
- 0.25N {25gf} (0.1A) maximum operating force (OF)
- SPDT contact, quick-connect terminals (#110)
- Standard (85°C) heat resistance
- Insulation resistance is 100Mohm min. (at 500VDC with insulation tester)
- IEC IP40 degree of protection, UL (UL61058-1)/cUL (CSA C22.2 No.61058-1) approved
- Ambient operating temperature range from -25°C to +85°C (at ambient humidity of 60% max.)
- Proof tracking index (PTI) is 175
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
SS Series
Operating Force Max
0.06N
Microswitch Actuator
Long Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001