Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTF14A-E
Order Code1652627
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTF14A-E
Order Code1652627
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for PTF14A-E
4 Products Found
Product Overview
The PTF14A-E is a track-mounting Socket for LY4 series 4PDT general purpose relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111