Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1,137.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€1,137.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-12108ELJWSS6
Order Code3898885
Product RangeSCE-ELJW Series
Enclosure TypeMultipurpose
Enclosure Material316 Stainless Steel
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric203.2mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial8"
Product RangeSCE-ELJW Series
SVHCBoric acid (14-Jun-2023)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
304.8mm
External Depth - Metric
203.2mm
Body Colour
Grey
External Height - Imperial
12"
External Depth - Imperial
8"
SVHC
Boric acid (14-Jun-2023)
Enclosure Material
316 Stainless Steel
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
10"
Product Range
SCE-ELJW Series
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001