Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €292.340 |
Price for:Each
Minimum: 1
Multiple: 1
€292.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRDX40-RP
Order Code3899148
Technical Datasheet
Accessory TypeChart Paper
For Use WithOmega RD45A & RD46A Series 200 mm Flatbed Recorders
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- 10 rolls of chart paper (25m (82') each)
Technical Specifications
Accessory Type
Chart Paper
Product Range
-
For Use With
Omega RD45A & RD46A Series 200 mm Flatbed Recorders
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.694336