Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,460.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,460.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8812-AL6-EI
Order Code3899136
Product RangeRD8800 Series
No. of Channels12 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy0.2%
Crest Factor-
Resolution %0.0015%
External Height144mm
External Width144mm
External Depth236mm
Product RangeRD8800 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Channels
12 Channel
Bandwidth Max
-
Crest Factor
-
External Height
144mm
External Depth
236mm
SVHC
Boric acid (14-Jun-2023)
Bandwidth Min
-
Accuracy
0.2%
Resolution %
0.0015%
External Width
144mm
Product Range
RD8800 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001