Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €81.880 |
Price for:Each
Minimum: 1
Multiple: 1
€81.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No500-2006/K10B-1
Order Code3908563
RTD Type-
RTD AccuracyClass 1/10 DIN
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter2mm
Probe Length6mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
Technical Specifications
RTD Type
-
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
6mm
Cable Length - Imperial
-
Product Range
-
RTD Accuracy
Class 1/10 DIN
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
2mm
Cable Length - Metric
-
Cable Termination
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001