Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOLIMEX
Manufacturer Part NoA13-LCD7-TS
Order Code2308269
Technical Datasheet
Accessory Type7 Inch LCD Display With Resistive Touch Screen Panel
For Use WithA13-OLINUXINO Single-Board Linux Computer
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
A13-LCD7-TS is a 7inch LCD display with resistive touch screen panel suitable for and tested with A13-OLinuXino.
- Innolux 7inch (480 x 800) AT070TN9X display with backlight
- 16 700 000 colours
- Anti glare surface
- Resistive touch screen panel
- DC/DC for LCD backlight
- 40 pin connector for direct connection to A13-OLinuXino boards
- Testpads for easy diagnostic
- FR-4, 1.5mm, red soldermask, component print
- Dimension of 165mm x 100mm
Applications
Imaging, Video & Vision
Technical Specifications
Accessory Type
7 Inch LCD Display With Resistive Touch Screen Panel
Product Range
-
For Use With
A13-OLINUXINO Single-Board Linux Computer
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85312040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27