Print Page
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.730 |
10+ | €17.210 |
Price for:Each
Minimum: 1
Multiple: 1
€17.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL40032
Order Code3377676
Product RangeOL2
Also Known AsGTIN UPC EAN: 8026756400323
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric160mm
External Width - Metric200mm
External Depth - Metric90mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial7.87"
External Depth - Imperial3.54"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Product Overview
- IP65 distribution board with smoked lid
- Metal DIN rail
- Resistant to heat, shocks, atmospheric agents and U.V. rays
- Thermoplastic material with insulating and self-extinguishing properties
- Conforms to IEC 695-2-1 (Glow-wire 650°C)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
160mm
External Depth - Metric
90mm
Body Colour
Grey
External Height - Imperial
6.3"
External Depth - Imperial
3.54"
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
OL2
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48