Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLS1021AXE7KQB
Order Code2890264
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 84+ | €42.090 |
Price for:Each
Minimum: 84
Multiple: 84
€3,535.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1021AXE7KQB
Order Code2890264
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFBGA
No. of Pins525Pins
Supply Voltage Min-
Supply Voltage Max1V
Operating Frequency Max1GHz
InterfacesCAN
No. of I/O's89I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesQorIQ Layerscape
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QorIQ Family QorIQ Layerscape Series Microprocessors
Program Memory Size
-
No. of Pins
525Pins
Supply Voltage Max
1V
Interfaces
CAN
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
2Cores
IC Case / Package
FBGA
Supply Voltage Min
-
Operating Frequency Max
1GHz
No. of I/O's
89I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
QorIQ Layerscape
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016043
Product traceability