Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B2L-EP-00
Order Code4646109
Product Range15038PB Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €162.630 |
5+ | €150.000 |
10+ | €137.360 |
25+ | €133.630 |
50+ | €129.890 |
Price for:Each
Minimum: 1
Multiple: 1
€162.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B2L-EP-00
Order Code4646109
Product Range15038PB Series
Nominal Rated Voltage AC220V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM176.5CFM
Noise Rating52dB
Power Rating40W
Rated Speed2700rpm
Power Connection Type-
Current Rating210mA
IP Rating-
Air Flow - m3/min5m³/min
Product Range15038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
220V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dB
Rated Speed
2700rpm
Current Rating
210mA
Air Flow - m3/min
5m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
176.5CFM
Power Rating
40W
Power Connection Type
-
IP Rating
-
Product Range
15038PB Series
Alternatives for 15038PB-B2L-EP-00
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.560196