Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0257 |
Product Information
Product Overview
Switching transistors in ultra-small DFN packages, delivering shorter storage times and significantly reduced switching times, our NPN and PNP switching transistors give you a design advantage. Choose from a sizeable portfolio with up to 40 V VCEO and up to 600 mA Ic, offered in several package options including small and ultra-small sizes. Being AEC-Q101 qualified, these products are excellent for logic level shifters as well as for general purpose switching.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NPN
600mA
SOT-1215
3Pins
35hFE
-
MSL 1 - Unlimited
40V
940mW
Surface Mount
340MHz
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate