Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoIP4788CZ32J
Order Code2498535
Also Known AsIP4788CZ32J
Technical Datasheet
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoIP4788CZ32J
Order Code2498535
Also Known AsIP4788CZ32J
Technical Datasheet
Device TypeDVI/HDMI Interface
InterfacesDVI, HDMI
Supply Voltage Min4.5V
Supply Voltage Max6.5V
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Device Type
DVI/HDMI Interface
Supply Voltage Min
4.5V
IC Case / Package
HVQFN
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Interfaces
DVI, HDMI
Supply Voltage Max
6.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability