Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4514BT
Order Code1201298
Technical Datasheet
Logic Family / Base NumberHEF4514
Logic TypeDecoder / Demultiplexer
No. of Outputs16Outputs
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic IC FamilyHEF4000
Logic IC Base Number4514
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for HEF4514BT
1 Product Found
Technical Specifications
Logic Family / Base Number
HEF4514
No. of Outputs
16Outputs
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
Logic Type
Decoder / Demultiplexer
IC Case / Package
SOIC
No. of Pins
24Pins
Supply Voltage Max
15.5V
Logic IC Base Number
4514
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001266