Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4066BP
Order Code385475
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range4.5V to 15.5V
IC Case / PackageDIP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ60ohm
On Resistance Max350ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for HEF4066BP
1 Product Found
Product Overview
The HEF4066BP is a quad single-pole single-throw Analogue Switch with two input/output terminals (nY and nZ) and an active high enable input (nE). When nE is low, the analogue switch is turned-OFF. This switch is pin compatible with the HEF4016B but exhibit-bit a much lower ON resistance. In addition the ON resistance is relatively constant over the full input signal range.
- Fully static operation
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Complies with JEDEC standard JESD 13-B
Applications
Industrial, Signal Processing
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
4.5V to 15.5V
No. of Pins
14Pins
On Resistance Typ
60ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
350ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002434