Product Information
Alternatives for 74HC165N
4 Products Found
Product Overview
The 74HC165N is a 8-bit serial-out parallel-in Shift Register is a high-speed Si-gate CMOS devices that comply with JEDEC standard no-7A. They are pin compatible with low-power Schottky TTL (LSTTL ). The 74HC165 is a 8-bit parallel-load or serial-in shift registers with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is low, parallel data from the D0 to D7 inputs are loaded into the register asynchronously. When PL is high, data enters the register serially at the DS input and shifts one place to the right (Q0 → Q1 → Q2, etc.) with each positive-going clock transition. This feature allows parallel-to-serial converter expansion by tying the Q7 output to the DS input of the succeeding stage. The clock input is a gated-OR structure which allows one input to be used as an active low clock enable (CE) input. The pin assignment for the CP and CE inputs is arbitrary and can be reversed for layout convenience.
- Asynchronous 8-bit parallel load
- Synchronous serial input
- ESD protection HBM JESD22-A114E exceeds 2000V
Applications
Communications & Networking, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
74HC165
1 Element
DIP
16Pins
6V
74HC
-40°C
-
-
Parallel to Serial
8bit
DIP
2V
Standard
74165
125°C
-
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate