Product Information
Alternatives for 74HC132N
5 Products Found
Product Overview
The 74HC132N is a quad 2-input NAND Schmitt trigger is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL ). It is specified in compliance with JEDEC standard no-7A. The 74HC132 features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH.
- ESD protection HBM JESD22-A114F exceeds 2000V
Applications
Communications & Networking, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
NAND Gate
2Inputs
DIP
-
2V
With Schmitt Trigger Input
-40°C
-
Quad
14Pins
DIP
74HC
6V
5.2mA
125°C
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate