Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FXY
Order Code439022
Product RangeX
Also Known AsGTIN UPC EAN: 7613187003103
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
SVHCNo SVHC (10-Jun-2022)
Product Overview
The X series industry standard XLR Cable Connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy die-cast shell, fiberglass reinforced hard plastic insert and chuck type strain-relief for secure clamping of all cables.
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
X
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036