Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002966
Order Code2917615
Product RangeMulticomp Pro Conductive Epoxy Adhesives
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002966
Order Code2917615
Product RangeMulticomp Pro Conductive Epoxy Adhesives
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourSilver
Thermal Conductivity0.903W/m.K
Tensile Strength15MPa
Dispensing MethodSyringe
Volume6ml
Weight14.4g
Product RangeMulticomp Pro Conductive Epoxy Adhesives
SVHCTo Be Advised
Product Overview
MC002966 epoxy adhesive is a two-part, electrically conductive adhesive designed for high-performance bonding. It comes in a 6ml syringe and features silver colour with strong thermal and tensile properties, making it ideal for electronics applications.
- Ideal for bonding electronic components that require conductivity
- Provides strong, reliable bonding with excellent adhesion properties
- 0.903W/m.K for efficient heat transfer in electronic assemblies
- 15MPa tensile strength for durable and long-lasting bonds
- Easy-to-use syringe for precise application and controlled dispensing of adhesive
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
0.903W/m.K
Dispensing Method
Syringe
Weight
14.4g
SVHC
To Be Advised
Adhesive Colour
Silver
Tensile Strength
15MPa
Volume
6ml
Product Range
Multicomp Pro Conductive Epoxy Adhesives
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
UN Hazard Code:3077