Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002962
Order Code2917611
Technical Datasheet
Wipe MaterialPolyester w/ Woodpulp
Wipe Width152mm
Wipe Length177mm
Product Range-
SVHCTo Be Advised
Product Overview
The MC002962 from Multicomp is a pack of 75, IPA blend pre-saturated wipe. Strong and durable, and made from a blend of polyester and woodpulp. This product is compliant with food safety regulations in Canada (CFIA) and Internationally (NSF) making it an ideal wipe for use in food processing environments. The convenient tub provides easy dispensing, and wipes remain wet and effective when the seal cover stays in place.
- 70/30 Isopropyl blend
- Plastic-safe
- Moderate evaporation
- Low lint
- Non-abrasive
- Suitable for use in food processing environments
Technical Specifications
Wipe Material
Polyester w/ Woodpulp
Wipe Length
177mm
SVHC
To Be Advised
Wipe Width
152mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
UN Hazard Code:3175