Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.610 |
10+ | €34.870 |
25+ | €33.280 |
50+ | €31.840 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€36.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2438
Order Code2527459
Product Range24 Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length12.7mm
Overall Length17.46mm
External Width6.35mm
Product Range24 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 2436 is a hex male-female Threaded Standoff made of nylon 6/6 (polyamide 6/6) and white in color. It features 4 to 40 thread size.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
4-40
Body Length
12.7mm
External Width
6.35mm
SVHC
No SVHC (15-Jan-2019)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
17.46mm
Product Range
24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896