Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMCJ9.0CA-13-F
Order Code2306298
Product RangeSMCJ Series
Technical Datasheet
2,277 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.645 |
10+ | €0.516 |
100+ | €0.368 |
500+ | €0.258 |
1000+ | €0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMCJ9.0CA-13-F
Order Code2306298
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage9V
Clamping Voltage Max15.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage10V
Maximum Breakdown Voltage11.1V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
9V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
10V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Clamping Voltage Max
15.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000438