Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.210 |
5+ | €24.930 |
10+ | €23.230 |
25+ | €20.730 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€26.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015295
Order Code4632863
Product Range-
TerminationTwist On
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourGreen
Insulator MaterialThermoplastic
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Green
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268