Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR1620
Order Code4365718
Also Known AsYOBCR1620
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €61.140 |
5+ | €56.310 |
10+ | €50.950 |
25+ | €46.520 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€61.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR1620
Order Code4365718
Also Known AsYOBCR1620
Technical Datasheet
Battery Voltage3V
Battery Size Code1620
Battery TechnologyLithium
External Diameter16mm
Battery Capacity70mAh
External Height2mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.3g
Battery IEC CodeCR1620
Battery NEDA Code5009LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
70mAh
Battery Terminals
Flat Top
Battery Type / Size
Coin Cell
Battery IEC Code
CR1620
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1620
External Diameter
16mm
External Height
2mm
Pack Quantity
1
Weight
1.3g
Battery NEDA Code
5009LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
UN Hazard Code:3090