Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5996
Order Code2804455
GenderJack
Current Rating-
Pin Diameter1.3mm
Barrel Length-
Connector MountingIn Line Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.3mm
Barrel Outer Diameter3.5mm
Voltage Rating-
Product Range-
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
In Line Mount
Barrel Inner Diameter
1.3mm
Voltage Rating
-
Current Rating
-
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
3.5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443