Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5875
Order Code2804112
GenderJack
Current Rating-
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination Type-
Barrel Inner Diameter5.5mm
Barrel Outer Diameter12.7mm
Voltage Rating-
Product Range-
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
5.5mm
Voltage Rating
-
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
12.7mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309