Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No18924
Order Code3378507
Product Range15mm/40mm Decking Lights
Also Known AsGTIN UPC EAN: 5016529189244
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €40.690 |
5+ | €38.190 |
Price for:Each
Minimum: 1
Multiple: 1
€40.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No18924
Order Code3378507
Product Range15mm/40mm Decking Lights
Also Known AsGTIN UPC EAN: 5016529189244
Lighting TypeDecking Lights
Power SourceLow Voltage
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourWarm White
CCT-
Supply Voltage12V
Length38mm
Width40mm
Depth-
Product Range15mm/40mm Decking Lights
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MiniSun Pack of 10 40mm Warm White LED Decking Lights is an energy-efficient solution for illuminating outdoor spaces. Each light features a brushed metallic finish and emits warm white light, enhancing the ambiance of your decking area. The set includes 10 integrated LED lights, each with a diameter of 40mm.
- Can be used to light up outdoor decking, kitchens or bathrooms
- Material: Metal and Acrylic
- Power: 2W
- Dimensions (HxØ): 38x40mm
- Cut-Out Diameter: 10mm
- 5m cable from transformer to first light
- 1.5m of cable between each light
- IP rating: IP67
- Supplied in packs of 10
Contents
10x LED Decking Lights, 1x 12V IP44 transformer with 2m of cable to 3 pin plug for indoor connection to power and connections
Technical Specifications
Lighting Type
Decking Lights
Indoor / Outdoor Use
Outdoor Use
LED Colour
Warm White
Supply Voltage
12V
Width
40mm
Product Range
15mm/40mm Decking Lights
SVHC
No SVHC (27-Jun-2018)
Power Source
Low Voltage
Light Source
LED
CCT
-
Length
38mm
Depth
-
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86