Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €109.040 |
Price for:Each
Minimum: 1
Multiple: 1
€109.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3790
Order Code3296575
Silicon ManufacturerSolomon Systech
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSSD1963
Silicon Family Name-
For Use WithEasyPIC Fusion v7 Developer Boards
Kit ContentsTFT Board 3 Resistive
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
TFT Board 3 resistive is a display module featuring a resistive touch panel. It can be connected to a development board equipped with the standardized 2x20-pin display connector.
- Features 3.5” display with resolution of 320 x 240 pixels and an active area of 70.08 x 52.56mm
- Driven by SSD1963 an integrated display driver from Solomon Systech via 8080 parallel interface
- Support up to 24-bit pixel format with excellent contrast ratio and uniform brightness
Technical Specifications
Silicon Manufacturer
Solomon Systech
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
TFT Board 3 Resistive
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
SSD1963
For Use With
EasyPIC Fusion v7 Developer Boards
Product Range
-
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108