Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC512GBCAVHE-WT
Order Code4751010
Product Range1.2V TLC NAND Flash Memories
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €152.460 |
| 5+ | €144.680 |
| 10+ | €136.730 |
Price for:Each
Minimum: 1
Multiple: 1
€152.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC512GBCAVHE-WT
Order Code4751010
Product Range1.2V TLC NAND Flash Memories
Flash Memory TypeTLC NAND
Memory Density512GB
Memory Configuration512G x 8bit
Interfaces-
IC Case / PackageVFBGA
No. of Pins153Pins
Clock Frequency Max-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range1.2V TLC NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
TLC NAND
Memory Configuration
512G x 8bit
IC Case / Package
VFBGA
Clock Frequency Max
-
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Min
-25°C
Product Range
1.2V TLC NAND Flash Memories
Memory Density
512GB
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015