Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4228A-55ML
Order Code4445550
Product Range4228A Series
Technical Datasheet
51 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €17.070 |
Price for:Each
Minimum: 1
Multiple: 1
€17.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4228A-55ML
Order Code4445550
Product Range4228A Series
Technical Datasheet
Coating TypeVarnish
Coating ApplicationsMotor Windings, Transformer Coils
Dispensing MethodBottle
Coating ColourRed
Volume55ml
Weight57.2g
Product Range4228A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Varnish
Dispensing Method
Bottle
Volume
55ml
Product Range
4228A Series
Coating Applications
Motor Windings, Transformer Coils
Coating Colour
Red
Weight
57.2g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
UN Hazard Code:1263