Print Page
Product Overview
- Designed for heavy duty industrial and model applications
- 33% more torque than the standard 540/1 motor
- Considerable reduction in noise levels
- Single ratio five pole motor (RE385LN) with sintered bronze bearings
- 7300rpm motor speed 12V (no load)
- 12mm geared shaft length 6mm diameter
- Incorporates sleeved bearings enabling higher torque transfer
- Incorporates a ballraced output bearing
- Ratio: 721:1
- Reduction R.P.M. (no load): 7.75rpm
Technical Specifications
Continuous Torque Max
1.17681N-m
Gearhead Length
12mm
Efficiency
66.1%
Product Range
940DLN
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84834090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31