Print Page
Product Overview
- Designed for heavy duty industrial and model applications
- Based on 5-pole low RPM (RE540LN) MFA motor spur with 33% more torque
- Considerable reduction in motor noise level
- Very robust high quality powerful motor
- 6000rpm Motor speed 12V (no load)
- 12mm Geared shaft, 5.5mm diameter
- Incorporates sleeved bearings enabling higher torque transfer
- Reduction R.P.M. (no load: 59rpm
Technical Specifications
Efficiency
61.9%
Product Range
919DLN
Gearhead Length
25mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84834090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346