Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.827 |
50+ | €0.689 |
Price for:Each
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No26-020
Order Code2783421
Switch OperationToggle
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch MountingChasis Mount
Contact Current Max3A
Contact Voltage AC Nom125V
Switch Terminals-
Contact Voltage DC Nom-
Technical Specifications
Switch Operation
Toggle
Illumination
Non Illuminated
Switch Mounting
Chasis Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
-
Contact Current Max
3A
Switch Terminals
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability