Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoSRGDU41PB2-MP
Order Code3531231
Also Known AsGTIN UPC EAN: 5015056539058 PL14253
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €31.950 |
3+ | €31.480 |
Price for:Each
Minimum: 1
Multiple: 1
€31.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoSRGDU41PB2-MP
Order Code3531231
Also Known AsGTIN UPC EAN: 5015056539058 PL14253
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC230V
Plug TypeUK Type G
Cable Length1m
Peak Surge Current-
Energy Rating-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
A 4 gang surge protected extension lead from Masterplug with an additional 2 USB charging ports. It features 13A sockets with 3-channel protection and safety thermal cut-out with LED power and surge indicators.
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
1m
Energy Rating
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52