Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoSRG62-MP
Order Code3531224
Also Known AsGTIN UPC EAN: 5015056092201
No Longer Stocked
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoSRG62-MP
Order Code3531224
Also Known AsGTIN UPC EAN: 5015056092201
No. of Outlets6Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length2m
Peak Surge Current13.5kA
Energy Rating375J
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
A 6 gang surge protected extension lead that will help protect sensitive equipment, featuring thermal cut out for temperature rise and combustion. It has a neat and compact design with separate neon indicators for both power flow and active protection.
- 2m Cable
- Conforms to BS1363/A and BS5733/A
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
13.5kA
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
2m
Energy Rating
375J
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.555