Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoM40EURD
Order Code3391214
Also Known AsGTIN UPC EAN: 3520190929679
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €15.370 |
3+ | €14.950 |
Price for:Each
Minimum: 1
Multiple: 1
€15.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoM40EURD
Order Code3391214
Also Known AsGTIN UPC EAN: 3520190929679
Lock TypeKeyed
Width70mm
Shackle Clearance - Horizontal14mm
Shackle Clearance - Vertical17mm
Shackle Diameter9mm
Lock MaterialStainless Steel
Product Overview
- 70mm diameter stainless steel body for corrosion resistance
- Octagonal Boron-Carbide shackle for maximum cut resistance
- Double deadbolt locking for added protection from prying and hammering
- 4-pin cylinder
- Level 8 security
- Covered keyway to protect against water and dust
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
14mm
Shackle Diameter
9mm
Width
70mm
Shackle Clearance - Vertical
17mm
Lock Material
Stainless Steel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324