Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLYYT
Manufacturer Part No154.850UK
Order Code3376209
Also Known As154.850UK, GTIN UPC EAN: 5015972133804
Unable to Retrieve Availability Information
Product Information
ManufacturerLYYT
Manufacturer Part No154.850UK
Order Code3376209
Also Known As154.850UK, GTIN UPC EAN: 5015972133804
Power Rating6W
Beam Angle120°
Sensing Range Max10m
Color Temperature Typ6500K
Luminous Flux400lm
IP / NEMA RatingIP44
Length170mm
Width240mm
Depth220mm
Colour Rendering Index-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Robust, motion sensor floodlight that provides bright, LED beams when triggered
- Twin, 3W COB LEDs with adjustable heads
- LEDs produce an impressive 400 Lumens
- Easy-to-fit bracket and battery operation make it a quick and simple solution for any property
- Provides additional security for homes and businesses
- Adjustable light sensitivity and delay time
- PIR sensor operates at up to 10m distance at 120° coverage angle
- Requires 6x AA batteries (not supplied)
Technical Specifications
Power Rating
6W
Sensing Range Max
10m
Luminous Flux
400lm
Length
170mm
Depth
220mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6500K
IP / NEMA Rating
IP44
Width
240mm
Colour Rendering Index
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.852