Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No648, 50ML.
Order Code3945017
Product RangeLOCTITE 648
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No648, 50ML.
Order Code3945017
Product RangeLOCTITE 648
Technical Datasheet
Adhesive TypeRetaining
StrengthHigh Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeLOCTITE 648
Product Overview
LOCTITE 648 is designed for the bonding of cylindrical fitting parts. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It exhibits a robust curing performance. The product also works on passive substrates and offers high-temperature performance and good oil tolerance.
- High temperature resistance
- High strength on all metals, including passive substrates (e.g. stainless steel)
- P1 NSF Reg. No.: 148350
- WRAS Approval (BS 6920): 0808532
Applications
Maintenance & Repair
Notes
Retaining Compound - high strength. High temperature resistance. Ideal for retention of parts with a clearance or interference fit.
Technical Specifications
Adhesive Type
Retaining
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
LOCTITE 648
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083