Print Page
ANT-DB1-WRT-MON-UFL
RF Antenna, 5.15 to 5.895GHz, 2.6dBi, WiFi/WLAN/Bluetooth/ZigBee/ISM/IoT, Linear, MHF1/UFL Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-WRT-MON-UFL
Order Code4205552
Product RangeDB1-WRT-MON Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1000+ | €13.900 |
Price for:Each
Minimum: 1000
Multiple: 1000
€13,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-WRT-MON-UFL
Order Code4205552
Product RangeDB1-WRT-MON Series
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / ISM / IoT
Frequency Min5.15GHz
Frequency Max5.895GHz
Antenna MountingMHF1 / UFL Connector
Gain2.6dBi
VSWR10.8
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeDB1-WRT-MON Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / ISM / IoT
Frequency Max
5.895GHz
Gain
2.6dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
MHF1 / UFL Connector
VSWR
10.8
Input Impedance
50ohm
Product Range
DB1-WRT-MON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability